The STM32F101C6T6 is a 32-bit ARM microcontroller with a 32KB FLASH memory and 6KB RAM. It operates at a maximum frequency of 36MHz and has a maximum power dissipation of 363mW. The device features 37 programmable I/O pins and supports various interfaces, including I2C, SPI, and USART. It has a watchdog timer and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM32F101C6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 363mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 37 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |