The STM6720SVWB6F is a surface mount microcontroller from Stmicroelectronics with a maximum operating temperature of 85°C and minimum of -40°C. It has a maximum power dissipation of 675mW and a maximum supply current of 35uA. The device operates within a supply voltage range of 800mV to 5.5V. It is available in the SOT-23 package and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM6720SVWB6F technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |