The STM705M6F is a surface mount ultra-low power watchdog timer IC from Stmicroelectronics. It operates over an extended temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device is powered by a supply voltage between 1V and 5.5V, with a maximum supply current of 60uA. The watchdog timer function is enabled with a reset threshold voltage between 4.5V and 4.75V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM705M6F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |