The STM804SM6F is a surface mount watchdog timer from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 320mW and a maximum supply current of 60uA. The device operates within a supply voltage range of 1V to 5.5V. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM804SM6F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |