The STM8AF5268TCY microcontroller from Stmicroelectronics features 32KB of FLASH memory and 2KB of RAM. It supports a range of interfaces, including I2C, SPI, CAN, UART, and USART, with a maximum frequency of 24MHz. The device has 38 programmable I/O pins and 5 timers/counters, and includes a watchdog timer for system monitoring. The microcontroller is packaged in a LQFP and operates over a temperature range of -40°C to 125°C. It has an 8-bit data bus and is designed to withstand the rigors of industrial environments.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF5268TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |