The STM8AF5289TCY is an 8-bit microcontroller from Stmicroelectronics. It features 64KB of FLASH memory and 4KB of RAM, as well as 52 programmable I/O pins. The device includes five timers/counters and supports multiple interfaces, including I2C, SPI, CAN, UART, and USART, with a maximum frequency of 24MHz. It is designed to operate within a temperature range of -40°C to 125°C. The STM8AF5289TCY is packaged in a LQFP format.
Stmicroelectronics STMSTM8AF5289TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.