The STM8AF528ATCY is an 8-bit microcontroller from Stmicroelectronics. It features 64KB of FLASH memory and 4KB of RAM, with 68 programmable I/O pins and 5 timers. The device operates at frequencies up to 24MHz and is available in the LQFP package. It supports multiple interfaces, including I2C, SPI, CAN, UART, and USART. The microcontroller is rated for operation over the -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF528ATCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |