The STM8AF52A9TCX is an 8-bit microcontroller from STmicroelectronics. It features a 128KB FLASH memory and operates at a maximum frequency of 24MHz. The device is packaged in a LQFP package and has 52 programmable I/O pins. It supports multiple interfaces including I2C, SPI, CAN, UART, and USART. The microcontroller has 5 timers/counters and a watchdog timer. It is designed to operate over a temperature range of -40°C to 125°C.
Stmicroelectronics STMSTM8AF52A9TCX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.