The STM8AF52A9TDY is an 8-bit microcontroller from Stmicroelectronics, packaged in LQFP. It features 128KB of FLASH memory and 6KB of RAM, with 52 programmable I/O and 5 timers. The device operates at a maximum frequency of 24MHz and has a temperature range of -40°C to 150°C. It supports various interfaces, including I2C, SPI, CAN, UART, and USART.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF52A9TDY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |