The STM8AF52AATDY is an 8-bit microcontroller from Stmicroelectronics, packaged in LQFP. It features 128KB of FLASH memory and 6KB of RAM, supporting a maximum frequency of 24MHz. The device operates over a temperature range of -40°C to 150°C and provides 68 programmable I/Os and 5 timers/counters. It also includes an I2C, SPI, CAN, UART, and USART interface, as well as a watchdog timer.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF52AATDY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |