The STM8AF6248TCY is an 8-bit microcontroller from Stmicroelectronics with 16KB of FLASH memory and 1KB of RAM. It features 38 programmable I/O pins and 5 timers/counters. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 88mW. It supports I2C, SPI, and UART interfaces with a maximum frequency of 16MHz.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF6248TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88mW |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |