The STM8AF6248TDY is an 8-bit microcontroller from Stmicroelectronics, packaged in LQFP format. It features an 16MHz maximum operating frequency and supports I2C, SPI, and UART interfaces. The device operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 88mW. It includes 16KB of FLASH memory and 1KB of RAM, with 38 programmable I/O lines and 5 timers/counters. A watchdog timer is also available.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF6248TDY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88mW |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |