The STM8AF6266TCX is an 8-bit microcontroller with 32KB of FLASH memory and 2KB of RAM. It features a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 85mW. The device supports I2C, SPI, and UART interfaces with a maximum frequency of 16MHz. It also includes 25 programmable I/Os and 5 timers/counters. A watchdog timer is also available.
Stmicroelectronics STMSTM8AF6266TCX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.