The STM8AF6266TCY is a 32KB FLASH microcontroller with 8-bit I2C, SPI, and UART interfaces, operating at a maximum frequency of 16MHz. It features 25 programmable I/Os and 5 timers/counters. The device is packaged in a LQFP package and can operate over a temperature range of -40°C to 125°C, with a maximum power dissipation of 85mW.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF6266TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |