The STM8AF6266TDY is an 8-bit microcontroller from STmicroelectronics with 32KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 16MHz and features 25 programmable I/Os and 5 timers/counters. The device is packaged in a LQFP and is specified to operate over a temperature range of -40 to 150°C. It supports I2C, SPI, and UART interfaces and includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF6266TDY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |