The STM8AF6269TCY is an 8-bit microcontroller with 32KB of FLASH memory and 2KB of RAM. It features 52 programmable I/O pins and 5 timers/counters. The device operates at frequencies up to 24MHz and is available in the LQFP package. The STM8AF6269TCY is rated for operation over the -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF6269TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |