The STM8AF6288TCY is an 8-bit microcontroller from Stmicroelectronics, featuring 64KB of FLASH memory and a maximum operating frequency of 24MHz. It is available in the LQFP package and supports various interfaces including I2C, SPI, UART, and USART. The device operates over a temperature range of -40°C to 125°C and includes 38 programmable I/O pins and 5 timers/counters. Additionally, it features 4KB of RAM and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF6288TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |