The STM8AF62A8TCY is an 8-bit microcontroller from Stmicroelectronics. It features a 128KB FLASH memory and 6KB RAM, with a maximum operating frequency of 24MHz. The device is packaged in a LQFP and has a maximum operating temperature of 125°C. It also includes 38 programmable I/O and 5 timers/counters. The microcontroller supports various interfaces, including I2C, SPI, UART, and USART. A watchdog timer is also integrated into the device.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8AF62A8TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |