The STM8AF62A8TDX is an 8-bit microcontroller from Stmicroelectronics, featuring 128KB of FLASH memory and a maximum operating frequency of 24MHz. It supports multiple interfaces, including I2C, SPI, UART, and USART, and has 38 programmable I/O lines and 5 timers/counters. The device operates over a temperature range of -40°C to 150°C and includes a watchdog timer. It is packaged in a LQFP and is suitable for a variety of applications.
Stmicroelectronics STMSTM8AF62A8TDX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.