The STM8L052C6T6 is an 8-bit microcontroller from STmicroelectronics. It features a 32KB FLASH memory and 2KB RAM. The device operates at a maximum frequency of 32MHz and supports various interfaces including I2C, SPI, and USART. It has 41 programmable I/O pins and 4 timers/counters. The STM8L052C6T6 is designed to operate within the temperature range of -40°C to 85°C and has a maximum power dissipation of 288mW.
Stmicroelectronics STMSTM8L052C6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.