The STM8L101F2U6ATR is an 8-bit microcontroller from Stmicroelectronics with 4KB of ROM and 1.5KB of RAM. It operates at a maximum frequency of 16MHz and is available in the UFQFPN package. The device features 30 programmable I/Os and 3 timers/counters. It also includes a watchdog timer and supports I2C, SPI, and UART interfaces. The microcontroller is rated for operation between -40°C and 85°C and has a maximum power dissipation of 196mW.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L101F2U6ATR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 196mW |
| Memory Size | 4KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 3 |
| RAM Size | 1.5KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |