The STM8L101G3U6A is an 8-bit microcontroller from Stmicroelectronics. It features 8KB of ROM and 1.5KB of RAM, with 30 programmable I/O and 3 timers. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 286mW. It supports I2C, SPI, and UART interfaces with a maximum frequency of 16MHz.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L101G3U6A technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 286mW |
| Memory Size | 8KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 3 |
| RAM Size | 1.5KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |