The STM8L151C6T6 is an 8-bit microcontroller from Stmicroelectronics. It features a 32KB ROM and 2KB RAM, with a maximum operating frequency of 16MHz. The device is packaged in a LQFP and operates over a temperature range of -40°C to 85°C. It supports I2C, SPI, and USART interfaces, and has 41 programmable I/O and 4 timers/counters. A watchdog timer is also included.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |