The STM8L151C8T7 is an 8-bit microcontroller from Stmicroelectronics. It features a 64KB FLASH memory and 4KB RAM. The device operates at a maximum frequency of 16MHz and has a maximum power dissipation of 77mW. It is available in an LQFP package and supports I2C, SPI, and USART interfaces. The microcontroller has 41 programmable I/Os and 5 timers/counters. It also features a watchdog timer for reliable operation.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L151C8T7 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |