The STM8L151F2P6 is an 8-bit microcontroller from STmicroelectronics. It features 4KB of FLASH memory and 1KB of RAM, with 18 programmable I/O pins and 3 timers/counters. The device operates at frequencies up to 16MHz and is available in a TSSOP package. It can withstand operating temperatures between -40°C and 85°C, with a maximum power dissipation of 181mW.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L151F2P6 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 181mW |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |