The STM8L151F3P3 is an 8-bit microcontroller from Stmicroelectronics, featuring 8KB of FLASH memory and 1KB of RAM. It supports I2C, SPI, and USART interfaces, and has 18 programmable I/O lines and 3 timers. The device operates over a temperature range of -40°C to 125°C, with a maximum power dissipation of 45mW. It is available in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L151F3P3 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.