The STM8L151F3U6TR is an 8-bit microcontroller from Stmicroelectronics with 8KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and features a data bus width of 8 bits. The device supports multiple interfaces, including I2C, SPI, and USART. It also includes a watchdog timer and has 18 programmable I/O pins. The microcontroller is rated for operation between -40°C and 85°C and has a maximum power dissipation of 196mW.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L151F3U6TR technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 196mW |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |