The STM8L151G4U6TR is an 8-bit microcontroller with 16KB of ROM and 2KB of RAM. It features 26 programmable I/O lines and four timers/counters. The device supports I2C, SPI, and USART interfaces and operates at frequencies up to 16MHz. The microcontroller is packaged in a UFQFPN-32 and is rated for operation between -40°C and 85°C. It has a maximum power dissipation of 282mW.
Stmicroelectronics STMSTM8L151G4U6TR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 282mW |
| Memory Size | 16KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.