The STM8L151G4Y6TR is an 8-bit microcontroller from Stmicroelectronics. It features 16KB of ROM and 2KB of RAM, with 26 programmable I/O pins and 4 timers. The device operates at a maximum frequency of 16MHz and has a maximum power dissipation of 286mW. It supports I2C, SPI, and USART interfaces and has a watchdog timer. The microcontroller is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L151G4Y6TR technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 286mW |
| Memory Size | 16KB |
| Memory Type | ROM |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |