The STM8L151G6U6TR is an 8-bit microcontroller from STmicroelectronics. It features 32KB of ROM and 2KB of RAM, with 26 programmable I/O lines and 4 timers. The device supports I2C, SPI, and USART interfaces, and operates at frequencies up to 16MHz. The microcontroller is packaged in a UFQFPN and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Stmicroelectronics STMSTM8L151G6U6TR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.