The STM8L151K4T3 is an 8-bit microcontroller from STmicroelectronics. It features a 16KB ROM and 2KB RAM, with a maximum operating frequency of 16MHz. The device operates over a temperature range of -40°C to 125°C and supports I2C, SPI, and USART interfaces. It also includes 30 programmable I/Os and 4 timers/counters. A watchdog timer is also present for added reliability.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L151K4T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |