The STM8L151K4U6TR is an 8-bit microcontroller from Stmicroelectronics. It features 16KB of ROM and 2KB of RAM, with 30 programmable I/O and 4 timers. The device operates at a maximum frequency of 16MHz and has a maximum power dissipation of 169mW. It is suitable for use in applications where the operating temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L151K4U6TR technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 169mW |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |