The STM8L151K6T3 is an 8-bit microcontroller from Stmicroelectronics with 32KB of ROM memory and 2KB of RAM. It features a maximum operating frequency of 16MHz and supports I2C, SPI, and USART interfaces. The device is packaged in a LQFP package and operates over a temperature range of -40°C to 125°C. It also includes 30 programmable I/Os and 4 timers/counters. A watchdog timer is also integrated into the device.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L151K6T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |