The STM8L151R8T6TR is an 8-bit microcontroller from Stmicroelectronics, packaged in LQFP. It features a maximum operating frequency of 16MHz and includes 64KB of FLASH memory. The device has 54 programmable I/O pins and 5 timers/counters. It also includes a watchdog timer and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L151R8T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |