The STM8L152C8U6 is an 8-bit microcontroller from Stmicroelectronics with 64KB of FLASH memory and a maximum operating frequency of 16MHz. It supports I2C, SPI, and USART interfaces and has 41 programmable I/Os. The device can operate between -40°C and 85°C and dissipates a maximum of 288mW. It also features a watchdog timer and 5 timers/counters.
Stmicroelectronics STMSTM8L152C8U6 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 288mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.