The STM8L152M8T6 is an 8-bit microcontroller from STmicroelectronics, packaged in a LQFP. It features 64KB of FLASH memory and 4KB of RAM, with 68 programmable I/O and 5 timers. The device supports I2C, SPI, and USART interfaces, with a maximum frequency of 16MHz. Operating temperature ranges from -40°C to 85°C, with a maximum power dissipation of 288mW.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L152M8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |