The STM8L152R6T6 is an 8-bit microcontroller from Stmicroelectronics with 32KB of FLASH memory and 2KB of RAM. It features a maximum operating frequency of 16MHz and supports I2C, SPI, and USART interfaces. The device is packaged in a LQFP and has a maximum power dissipation of 288mW. It operates over a temperature range of -40°C to 85°C and includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8L152R6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.