The STM8S003F3P6 is an 8-bit microcontroller from STmicroelectronics with 8KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and features a watchdog timer. The device is packaged in a TSSOP package and is designed to operate over a temperature range of -40°C to 85°C. It supports I2C, SPI, and UART interfaces, and has 16 programmable I/Os and 7 timers/counters.
Stmicroelectronics STMSTM8S003F3P6 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238mW |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 7 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.