The STM8S005C6T6 is an 8-bit microcontroller from STmicroelectronics, packaged in LQFP. It features a 32KB FLASH memory and 2KB RAM, with a maximum operating frequency of 16MHz. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 443mW. It supports I2C, SPI, and UART interfaces, and includes 38 programmable I/Os and 9 timers/counters. A watchdog timer is also available.
Stmicroelectronics STMSTM8S005C6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.