The STM8S103F2P3TR is an 8-bit microcontroller from Stmicroelectronics with 4KB of FLASH memory and a maximum operating frequency of 16MHz. It features 16 programmable I/O and 7 timers/counters. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 59mW. It supports I2C, SPI, and UART interfaces.
Stmicroelectronics STMSTM8S103F2P3TR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 7 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.