The STM8S103F2P6 is an 8-bit microcontroller from STmicroelectronics with 4KB of FLASH memory and a maximum operating frequency of 16MHz. It features a TSSOP package and supports I2C, SPI, and UART interfaces. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 238mW. It also includes 16 programmable I/Os, 7 timers/counters, and 1KB of RAM, as well as a watchdog timer.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8S103F2P6 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238mW |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 7 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |