The STM8S103F3M6 is an 8-bit microcontroller with 8KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and features a data bus width of 8 bits. The device supports multiple interfaces, including I2C, SPI, and UART. It also includes 16 programmable I/O pins and 7 timers/counters. The microcontroller has a watchdog timer and can operate over a temperature range of -40°C to 85°C, with a maximum power dissipation of 220mW.
Stmicroelectronics STMSTM8S103F3M6 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 220mW |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 7 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.