The STM8S103K3U6 is an 8-bit microcontroller from STmicroelectronics, featuring 8KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and supports I2C, SPI, and UART interfaces. The device can withstand temperatures ranging from -40°C to 85°C and has a maximum power dissipation of 526mW. It also includes 28 programmable I/Os and 7 timers/counters, as well as a watchdog timer for added reliability.
Stmicroelectronics STMSTM8S103K3U6 technical specifications.
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 7 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.