The STM8S105K4T3C is an 8-bit microcontroller from STmicroelectronics. It features a maximum operating temperature of 125°C and a maximum power dissipation of 360mW. The device has a memory size of 16KB of FLASH and 2KB of RAM. It also includes 8 timers/counters and 25 programmable I/Os. The microcontroller supports I2C, SPI, and UART interfaces with a maximum frequency of 16MHz. It is available in the LQFP package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8S105K4T3C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |