The STM8S105K4T3CTR is an 8-bit microcontroller from Stmicroelectronics. It features 16KB of FLASH memory and 2KB of RAM. The device has 8 timers/counters and 25 programmable I/O lines. It operates at a maximum frequency of 16MHz and can withstand temperatures from -40°C to 125°C. The microcontroller supports I2C, SPI, and UART interfaces.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8S105K4T3CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |