The STM8S207C8T6 is an 8-bit microcontroller from Stmicroelectronics. It features a 64KB FLASH memory and 4KB RAM. The device operates at a maximum frequency of 24MHz and has a maximum power dissipation of 443mW. It is available in an LQFP package and has a operating temperature range of -40°C to 85°C. The microcontroller supports various interfaces including I2C, SPI, CAN, and UART.
Stmicroelectronics STMSTM8S207C8T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 9 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.