The STM8S207K8T6C is an 8-bit microcontroller from Stmicroelectronics, featuring 64KB of FLASH memory and 6KB of RAM. It supports I2C, SPI, and UART interfaces, and operates at frequencies up to 24MHz. The device is packaged in a LQFP and is rated for operation between -40°C and 85°C. It also features 25 programmable I/O lines and 8 timers/counters.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8S207K8T6C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |