The STM8S207K8T6CTR is an 8-bit microcontroller from Stmicroelectronics, packaged in the LQFP format. It features a 64KB FLASH memory and 6KB RAM, with a maximum operating frequency of 24MHz. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 360mW. It supports multiple interfaces, including I2C, SPI, and UART, and has 25 programmable I/Os and 8 timers/counters. A watchdog timer is also available.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8S207K8T6CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |