The STM8S207MBT6B is an 8-bit microcontroller from Stmicroelectronics. It features a 128KB FLASH memory and operates at a maximum frequency of 24MHz. The device is packaged in a LQFP and has a maximum power dissipation of 443mW. It supports various interfaces including I2C, SPI, CAN, and UART. The microcontroller also features 68 programmable I/Os and 9 timers/counters. Additionally, it includes a watchdog timer and has a RAM size of 6KB.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |