The STM8S207RBT6 is an 8-bit microcontroller from Stmicroelectronics featuring 128KB of FLASH memory and 52 programmable I/O lines. It operates at a maximum frequency of 24MHz and has a maximum power dissipation of 443mW. The device is packaged in a LQFP package and is suitable for operation over a temperature range of -40°C to 85°C. It supports multiple interfaces including I2C, SPI, and UART, and includes a watchdog timer for system monitoring.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STMSTM8S207RBT6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 9 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |